WAGO 2002-1611/1000-541

2-conductor fuse terminal block for 5 x 20 mm miniature metric fuse 12 - 30 V, g
$ 14.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-1611/1000-541.

element14 APAC

Datasheet4 pages17 years ago
Datasheet5 pages10 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+84.42%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WAGO 2002-1611/1000-541 provided by its distributors.

2-conductor fuse terminal block for 5 x 20 mm miniature metric fuse 12 - 30 V, g
Conn Fuse Disconnect Terminal Block 2 POS Spring Clamp T DIN Rail 6.3A Box
TOPJOBS fuse disconnect terminal block, with pivoting fuse holder for 5 x 20 mm fuse, W/ blown fuse
Wago Corporation Topjob«S Fuse Disconnect Terminal Block
2-wire fuse terminal, 1 pole, 0.25-4.0 mm², 250 V, 6.3 A, 2002-1611/1000-541
TERMINAL BLOCK, FUSED, 22-12AWG, 5X20MM; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Clamp; Rated Current:6.3A; Rated Voltage:250V 73P742
Terminal Block, Fused, 22-12Awg, 5X20Mm; Núm. De Posiciones:2; Tensión Nominal:250V; Corriente Nominal:6.3A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Tamaño Del Fusible:5Mm X 20Mm |Wago 2002-1611/1000-541
WAGO 2002-1611/1000-541 Fuse Terminal Block With Pivoting Fuse Holder. Brand: Wago. Part Number: 2002-1611/1000-541. Additional Description: WAGO-2002-1611/1000-541 (D) 2-CONDUCTOR FUSE TERMINAL BLOCK; WITH PIVOTING FUSE HOLDER; WITH END PLATE; FOR 5 X 20 MM MINIATURE METRIC FUSE; WITH BLOWN FUSE INDICATION BY LED; 12 - 30 V; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; 2.5 MM; PUSH-IN CAGE CLAMP; 2,50 MM; GRAY 51207548 WITH PIVOTING FUSE HOLDER; WITH END PLATE; FOR 5 X 20 MM MINIATURE METRIC FUSE; WITH BLOWN FUSE INDICATION BY LED; 12 - 30 V; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; 2.5 MM ; PUSH-IN CAGE CLAMP ; 2,50 MM ; GRAY 24VLED GREY 24V LED 2P 15-30V 60283146. Catalog Description: 2-conductor fuse terminal block; with pivoting fuse holder; with end plate; for 5 x 20 mm miniature metric fuse; with blown fuse indication by LED; 12 - 30 V; for DIN-rail 35 x 15 and 35 x 7.5; 2.5 mm²; Push-in CAGE CLAMP®; 2,50 mm²; gray.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002-1611/1000-541.