Bourns 2000-220-H-RC

2000 Series High Current Toroid Inductor 22uH ±15% Through Hole Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountThrough Hole
Technical
Current Rating4.3 A
DC Current4.3 A
DC Resistance (DCR)35 mΩ
Inductance22 µH
Lead/Base StyleRadial
Max DC Current4.3 A
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
ShieldingShielded
TerminationRadial
Test Frequency1 kHz
Tolerance15 %
Dimensions
Diameter17.272 mm
Height - Seated (Max)10.414 mm
Lead Pitch13.46 mm
Width10.414 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2000-220-H-RC.

Master Electronics
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-23.19%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2000-220-H-RC.

Related Parts

Descriptions

Descriptions of Bourns 2000-220-H-RC provided by its distributors.

2000 Series High Current Toroid Inductor 22uH ±15% Through Hole Bulk
Inductor, Toroidal Rohs Compliant: Yes |Bourns 2000-220-H-RC
FIXED IND 22UH 4.3A 35 MOHM TH
Fixed Inductors 22uH 20% Horizontal
2000 Radial Horizontal (Open) 0.680Dia 17.27mm 22muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountThrough Hole
Technical
Current Rating4.3 A
DC Current4.3 A
DC Resistance (DCR)35 mΩ
Inductance22 µH
Lead/Base StyleRadial
Max DC Current4.3 A
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
ShieldingShielded
TerminationRadial
Test Frequency1 kHz
Tolerance15 %
Dimensions
Diameter17.272 mm
Height - Seated (Max)10.414 mm
Lead Pitch13.46 mm
Width10.414 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2000-220-H-RC.

Master Electronics
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago