TE Connectivity 2-881545-2

Conn Shunt F 2 POS 2.54mm ST Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorRed
Housing MaterialThermoplastic
Technical
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
Dimensions
Depth10.9 mm
Height10.9 mm
Length5.08 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-881545-2.

Master Electronics
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet3 pages3 years ago
Sager Electronics
Datasheet2 pages6 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Jameco
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+18.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-881545-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-881545-2 provided by its distributors.

Conn Shunt F 2 POS 2.54mm ST Loose Piece
Avnet Japan
Post Shunt, Novo, 2 Position, 2.54Mm, Red, Pin Header; Accessory Type:Post Shunt; For Use With:Pin Headers; No. Of Positions:2Positions; Pitch Spacing:2.54Mm; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2-881545-2.
AMP SHUNT LOW PROFI Shunt Type: Novo Shunt Style: Open Top Number of Positions: 2 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Novo Open Top 2 .1" | Board-To-Board Jumpers & Shunt | Part Number: 2-881545-2 | Internal Number: 2-881545-2 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-881545-2.

Technical Specifications

Physical
ColorRed
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorRed
Housing MaterialThermoplastic
Technical
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
Dimensions
Depth10.9 mm
Height10.9 mm
Length5.08 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-881545-2.

Master Electronics
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet3 pages3 years ago
Sager Electronics
Datasheet2 pages6 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago