TE Connectivity 2-746610-0

AMP-Latch RoHS Compliant COMMERCIAL 1999 Connector Ribbon Cable, DIP Header UL94V-0 28AWG 15mOhm 105C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Through Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Contact Resistance15 mΩ
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts50
Number of Positions50
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
TerminationIDT, Solder
Dimensions
Depth7.06 mm
Height6.4262 mm
Insulation Diameter1.07 mm
Length68.07 mm
PCB Thickness3.18 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.96 mm
Width7.0612 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-746610-0.

Master Electronics
Datasheet100 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet3 pages12 years ago
Datasheet4 pages13 years ago
Datasheet9 pages25 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet104 pages14 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+74.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-746610-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-746610-0 provided by its distributors.

AMP-Latch RoHS Compliant COMMERCIAL 1999 Connector Ribbon Cable, DIP Header UL94V-0 28AWG 15mOhm 105C
Pin header, 50 pole, pitch 2.54 mm, straight, black, 2-746610-0
Conn IDC Connector PL 50 POS 2.54mm Solder RA Thru-Hole Tube
Dual Row 50 Position 2.54 mm Vertical Wire to Board In-Line Pin Header
Ribbon Cable Conn 50 DIP PLUG 100CL
TYCO 50 DIP PLUG 100CL L;500 MOQ / 700 SQ
Conn, Rect, Interconnect System, PCB Plug,50 Cont, Solder, AMP-LATCH Series, Black | TE Connectivity 2-746610-0
Headers&Wire Housings .1CL IDC PLG 2X25P
Ribbon Cable Connectors (AMP-LATCH)
TRANSITION, IDC 50WAY; Ways, No. of:50; Material, Contact:Beryllium Copper; Plating, Contact:30µ Gold over Nickel; Current Rating:1A; External Depth:7.11mm; External Length / Height:6.5mm; Flammability Rating:UL94V-0; Material:Glass reinforced thermo plastic; Mating Cycles, No. of:200; Pitch, Row:2.54mm; Poles, No. of:50; Resistance, Insulation:1Gohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Withstand:500V; Lead Length:2.5mm; Lead Spacing:2.54mm; PCB Hole Diameter:0.9mm; Pitch:2.54mm; Pitch, Cable IDC:0.05"; Voltage, Insulation Resistance:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Through Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Contact Resistance15 mΩ
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts50
Number of Positions50
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
TerminationIDT, Solder
Dimensions
Depth7.06 mm
Height6.4262 mm
Insulation Diameter1.07 mm
Length68.07 mm
PCB Thickness3.18 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.96 mm
Width7.0612 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-746610-0.

Master Electronics
Datasheet100 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet3 pages12 years ago
Datasheet4 pages13 years ago
Datasheet9 pages25 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet104 pages14 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago