TE Connectivity / AMP 2-5748394-4

Conn D-sub Rcpt R/a 62POS Gold
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeReceptacle
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts62
Number of Positions62
Number of Rows3
OrientationRight Angle
PCB Mounting OrientationRight Angle
TerminationSolder
Voltage Rating125 V
Dimensions
Hole Diameter3.18 mm
Lead Length3.18 mm
Pitch2.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-5748394-4.

TE Connectivity
Datasheet37 pages12 years ago
Datasheet11 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet8 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-5748394-4.

Descriptions

Descriptions of TE Connectivity / AMP 2-5748394-4 provided by its distributors.

CONN D-SUB RCPT R/A 62POS GOLD
HD-22 RCPT 62P RA FLASH DPLX BDLK/THD IN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeReceptacle
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts62
Number of Positions62
Number of Rows3
OrientationRight Angle
PCB Mounting OrientationRight Angle
TerminationSolder
Voltage Rating125 V
Dimensions
Hole Diameter3.18 mm
Lead Length3.18 mm
Pitch2.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-5748394-4.

TE Connectivity
Datasheet37 pages12 years ago
Datasheet11 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet8 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago