TE Connectivity 2-5530843-2

CONN SEC II 50 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts100
Number of Positions100
Number of Power Positions100
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height15.61 mm
Pitch2.54 mm
Row Spacing4.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5530843-2.

Master Electronics
Datasheet15 pages14 years ago
ShanghaiCT
Technical Drawing4 pages8 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Future Electronics
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+4.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-5530843-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-5530843-2 provided by its distributors.

CONN SEC II 50 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-2
Conn Card Edge SKT 100 POS 2.54mm Solder ST Thru-Hole Package
Card Edge Connector, 99 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Card Edge Conn, Dual Side, 100Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.78Mm; No. Of Contacts:100 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight Rohs Compliant: Yes |Amp Te Connectivity 2-5530843-2
CONN SEC II 50 POS 100C/L Connector System: Board-to-Board Number of Positions: 100 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Board-to-Board 100 2.54 mm .1" | Card Edge Power Connector | Part Number: 2-5530843-2 | Internal Number: 2-5530843-2 | TE Connectivity
CONN, CARDEDGE, DUAL SIDE, 100 POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.78mm; No. of Contacts:100 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder; Contact Material:Phosphor Bronze; Contact Plating - Mating Side:0.76µm Gold Plated Contacts; Connector Body Material:PET (Polyester), Glass Filled Body; Product Range:Standard Edge II Series; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5530843-2 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts100
Number of Positions100
Number of Power Positions100
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height15.61 mm
Pitch2.54 mm
Row Spacing4.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5530843-2.

Master Electronics
Datasheet15 pages14 years ago
ShanghaiCT
Technical Drawing4 pages8 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Future Electronics
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago