TE Connectivity 2-5499141-6

Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlue
Housing MaterialPolyester
MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness760 nm
Schedule B8536694040
TerminationSolder, Through Hole
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Depth27.31 mm
Height13.94 mm
Lead Length2.79 mm
Lead Pitch2.54 mm
Length52.32 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5499141-6.

element14 APAC
Datasheet5 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Electro Sonic
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet6 pages3 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago
Farnell
Datasheet1 page15 years ago
Datasheet56 pages16 years ago

Inventory History

3 month trend:
+1.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-5499141-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-5499141-6 provided by its distributors.

Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Wire-To-Board Connector, Right Angle, Amp-Latch Series, Through Hole, Header, 26, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 2-5499141-6
HEADER, R/A, 26WAY; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through
HEADER, R/A, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (27-Jun-2018); Current Rating: 1A; Flammability Rating: UL94V-0; Insulation Resistance: 1Gohm; Material: Glass Reinforced Thermoplastic; No. of Mating Cycles: 200; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Polarisation Type: Bump/Clip; Withstand Voltage: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 254991416

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlue
Housing MaterialPolyester
MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness760 nm
Schedule B8536694040
TerminationSolder, Through Hole
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Depth27.31 mm
Height13.94 mm
Lead Length2.79 mm
Lead Pitch2.54 mm
Length52.32 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5499141-6.

element14 APAC
Datasheet5 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Electro Sonic
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet6 pages3 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago
Farnell
Datasheet1 page15 years ago
Datasheet56 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago