TE Connectivity 2-36153-2

Ring Tongue Terminal 22 - 16 AWG 300V Red #10 Stud Nylon 5000 Tape Mounted
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
Plating Thickness2.54 µm
SealableNo
TerminationCircular, Lug
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth7.92 mm
Insulation Diameter3.175 mm
Length21.44 mm
Stud Diameter5 mm
Thickness787.4 µm
Tongue Thickness790 µm
Width7.92 mm
Wire/Cable Diameter3.18 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-36153-2.

TE Connectivity
Datasheet2 pages13 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet76 pages15 years ago
Electro Sonic
Datasheet76 pages0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet3 pages16 years ago
Future Electronics
Datasheet30 pages18 years ago
Verical
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-36153-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-36153-2 provided by its distributors.

Ring Tongue Terminal 22 - 16 AWG 300V Red #10 Stud Nylon 5000 Tape Mounted
Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-36153-2.
PIDG R 22-16 COMM 22-18 MIL 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Ring Tongue 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 2-36153-2 | Internal Number: 2-36153-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-36153-2.
  • 2-36153-2..

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
Plating Thickness2.54 µm
SealableNo
TerminationCircular, Lug
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth7.92 mm
Insulation Diameter3.175 mm
Length21.44 mm
Stud Diameter5 mm
Thickness787.4 µm
Tongue Thickness790 µm
Width7.92 mm
Wire/Cable Diameter3.18 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-36153-2.

TE Connectivity
Datasheet2 pages13 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet76 pages15 years ago
Electro Sonic
Datasheet76 pages0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet3 pages16 years ago
Future Electronics
Datasheet30 pages18 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago