TE Connectivity 2-34148-1

TERMINAL, RING TONGUE, #8, CRIMP, RED; S; Stud Size - Metric: M4; Imperial: #8; Wire AWG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness787.4 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth7.92 mm
Insulation Diameter3.556 mm
Length21.74 mm
Stud Diameter4.74 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness790 µm
Wire/Cable Diameter3.56 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34148-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet19 pages12 years ago
Electro Sonic
Datasheet1 page13 years ago
Datasheet76 pages0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Sager Electronics
Datasheet76 pages15 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page19 years ago

Inventory History

3 month trend:
-12.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-34148-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-34148-1 provided by its distributors.

TERMINAL, RING TONGUE, #8, CRIMP, RED; S; Stud Size - Metric:M4; Imperial:#8; Wire AWG
Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin T/R Automotive
PG TER/BUT VNL - TAPE, PG R 22-16 COMM 22-18 MIL 8 | TE Connectivity 2-34148-1
Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 4.74 mm, M4, red
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal
PLASTI-GRIP Ring Terminal 1.65mm2
Solistrand Uninsulated Terminals 22-18 #8 SPADE LUG
TE CONNECTIVITY 2-34148-1TYCO 2-34148-1 / AMP 2-34148-1 / TERMINAL, RING TONGUE, PLASTI-GRIP, WIRE SIZE, 22-16 AWG, RED
CONN RING CIRC 16-22AWG #8 CRIMP
PG R 22-16 COMM 22-18 MIL 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 2-34148-1 | Internal Number: 2-34148-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34148-1.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness787.4 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth7.92 mm
Insulation Diameter3.556 mm
Length21.74 mm
Stud Diameter4.74 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness790 µm
Wire/Cable Diameter3.56 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34148-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet19 pages12 years ago
Electro Sonic
Datasheet1 page13 years ago
Datasheet76 pages0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Sager Electronics
Datasheet76 pages15 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago