TE Connectivity / AMP 2-34118-2

Solis Spd 22-16Comm22-18Mil 10 Rohs Compliant: Yes |Amp Te Connectivity 2-34118-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness790 µm
PackagingTape & Reel (TR)
SealableNo
TerminationStandard
Dimensions
Inside Diameter1.55 mm
Length17.4 mm
Stud Diameter5 mm
Tongue Thickness790 µm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-34118-2.

TE Connectivity
Datasheet12 pages5 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet60 pages20 years ago
Gerber
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
ShanghaiCT
Technical Drawing1 page6 years ago

Inventory History

3 month trend:
-7.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-34118-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-34118-2 provided by its distributors.

Solis Spd 22-16Comm22-18Mil 10 Rohs Compliant: Yes |Amp Te Connectivity 2-34118-2
Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Tape
Fork cable lug, uninsulated, AWG 22-16, AMP 2-34118-2
Solistrand Uninsulated Terminals SPADE 22-16
SOLIS SPD 22-16COMM22-18MIL 10 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Spade Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Spade Terminal | Part Number: 2-34118-2 | Internal Number: 2-34118-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness790 µm
PackagingTape & Reel (TR)
SealableNo
TerminationStandard
Dimensions
Inside Diameter1.55 mm
Length17.4 mm
Stud Diameter5 mm
Tongue Thickness790 µm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-34118-2.

TE Connectivity
Datasheet12 pages5 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet60 pages20 years ago
Gerber
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
ShanghaiCT
Technical Drawing1 page6 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago