TE Connectivity 2-320619-1

TERMINAL, RING TONGUE, M3.5, CRIMP, BLUE; Stud Size - Metric: M3.5; Imperial: #6; Wire AWG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
PackagingTape & Reel (TR)
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth6.35 mm
Insulation Diameter4.31 mm
Length17.86 mm
Stud Diameter3.68 mm
Stud SizeM3.5
Thickness787.4 µm
Tongue Thickness790 µm
Wire/Cable Diameter4.318 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320619-1.

TE Connectivity
Datasheet1 page13 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Electro Sonic
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet30 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-320619-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-320619-1 provided by its distributors.

TERMINAL, RING TONGUE, M3.5, CRIMP, BLUE; Stud Size - Metric:M3.5; Imperial:#6; Wire AWG
PIDG NYLON & KD-TAPE, TERMINAL, PIDG R 16-14 6 | TE Connectivity 2-320619-1
TERMINAL,PIDG R 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320619-1 | Internal Number: 2-320619-1 | Alias Number: 405854837 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320619-1.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
PackagingTape & Reel (TR)
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth6.35 mm
Insulation Diameter4.31 mm
Length17.86 mm
Stud Diameter3.68 mm
Stud SizeM3.5
Thickness787.4 µm
Tongue Thickness790 µm
Wire/Cable Diameter4.318 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320619-1.

TE Connectivity
Datasheet1 page13 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Electro Sonic
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet30 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago