TE Connectivity / AMP 2-146498-4

Conn Board Stacker HDR 48 POS 2.54mm Solder ST Thru-Hole Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts48
Number of Positions48
Number of Rows2
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
StackableYes
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating381 nm
Lead Length26.16 mm
Mating Post Length8.38 mm
Pitch2.54 mm
Row Spacing2.54 mm
Stack Height9.398 mm
Tail Length8.38 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-146498-4.

TE Connectivity
Datasheet321 pages12 years ago
ShanghaiCT
Technical Drawing1 page0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-146498-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-146498-4 provided by its distributors.

Conn Board Stacker HDR 48 POS 2.54mm Solder ST Thru-Hole Carton
Connector, AMPMODU, 48 Modii Hdr Drst Unshrd Stkg | TE Connectivity 2-146498-4
48 MODII HDR DRST UNSHRD STKG;

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts48
Number of Positions48
Number of Rows2
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
StackableYes
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating381 nm
Lead Length26.16 mm
Mating Post Length8.38 mm
Pitch2.54 mm
Row Spacing2.54 mm
Stack Height9.398 mm
Tail Length8.38 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-146498-4.

TE Connectivity
Datasheet321 pages12 years ago
ShanghaiCT
Technical Drawing1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago