TE Connectivity / AMP 2-1445056-7

Conn Power HDR 7 POS 3mm Solder RA SMD 7 Terminal 1 Port T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
Number of Contacts7
Number of Positions7
Number of Power Positions7
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel (TR)
Plating Thickness2.54 µm
SealableNo
TerminationSMD/SMT
Dimensions
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1445056-7.

Newark
Datasheet6 pages12 years ago
TE Connectivity
Datasheet134 pages16 years ago
Datasheet8 pages2 years ago
Datasheet18 pages11 years ago
Technical Drawing1 page13 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-1445056-7.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-1445056-7 provided by its distributors.

Conn Power HDR 7 POS 3mm Solder RA SMD 7 Terminal 1 Port T/R
Micro Mnl Hdr Assy Single Row |Amp Te Connectivity 2-1445056-7
Pin & Socket Connectors MICRO MNL HDR ASSY SINGLE ROW

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
Number of Contacts7
Number of Positions7
Number of Power Positions7
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel (TR)
Plating Thickness2.54 µm
SealableNo
TerminationSMD/SMT
Dimensions
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1445056-7.

Newark
Datasheet6 pages12 years ago
TE Connectivity
Datasheet134 pages16 years ago
Datasheet8 pages2 years ago
Datasheet18 pages11 years ago
Technical Drawing1 page13 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago