TE Connectivity / AMP 2-1445056-4

Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Tape
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Power Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel (TR)
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
SealableNo
TerminationSMD/SMT
VDE TestedYes
Dimensions
Depth11.16 mm
Length16 mm
PCB Thickness62 µm
Pitch2.9972 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1445056-4.

ShanghaiCT
Datasheet6 pages12 years ago
Technical Drawing1 page4 years ago
TE Connectivity
Datasheet8 pages2 years ago
Datasheet134 pages16 years ago
Datasheet18 pages11 years ago
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-1445056-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-1445056-4 provided by its distributors.

Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Tape
Rectangular Power Connectors, Header, Plug, Wire-to-Board, 4 Position, 3 mm [.118 in] Centerline, Printed Circuit Board, UL 94V-0, Micro MATE-N-LOK
Special Order: MICRO MNL HDR ASSY SINGLE ROW Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): .118 in Header Plug Wire-to-Board 4 | Rectangular Power Connector | Part Number: 2-1445056-4 | Internal Number: 2-1445056-4 | .118" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Power Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel (TR)
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
SealableNo
TerminationSMD/SMT
VDE TestedYes
Dimensions
Depth11.16 mm
Length16 mm
PCB Thickness62 µm
Pitch2.9972 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1445056-4.

ShanghaiCT
Datasheet6 pages12 years ago
Technical Drawing1 page4 years ago
TE Connectivity
Datasheet8 pages2 years ago
Datasheet134 pages16 years ago
Datasheet18 pages11 years ago
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago