TE Connectivity / AMP 2-1445056-3

Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Number of Terminals3
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel (TR)
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
Schedule B8536694040
SealableNo
TerminationSMD/SMT
VDE TestedYes
Voltage Rating250 V
Dimensions
Depth11.16 mm
Length13 mm
PCB Thickness62 µm
Pitch2.9972 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1445056-3.

ShanghaiCT
Datasheet6 pages12 years ago
Technical Drawing1 page4 years ago
TE Connectivity
Datasheet8 pages2 years ago
Datasheet134 pages16 years ago
Datasheet18 pages11 years ago
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+98.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-1445056-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-1445056-3 provided by its distributors.

Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port T/R
Pin header, 3 pole, pitch 3 mm, angled, black, 2-1445056-3
MICRO MNL HDR ASSY SINGLE ROW; 2-1445056-3
Connector Header; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:3; Contact Termination:Solder; Contact Material:Brass; Series:Mate-N-Lok; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Number of Terminals3
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel (TR)
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
Schedule B8536694040
SealableNo
TerminationSMD/SMT
VDE TestedYes
Voltage Rating250 V
Dimensions
Depth11.16 mm
Length13 mm
PCB Thickness62 µm
Pitch2.9972 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1445056-3.

ShanghaiCT
Datasheet6 pages12 years ago
Technical Drawing1 page4 years ago
TE Connectivity
Datasheet8 pages2 years ago
Datasheet134 pages16 years ago
Datasheet18 pages11 years ago
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago