TE Connectivity 2-1440002-3

Power Relay, 12Vdc, Spdt, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 2-1440002-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package200
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins8
Weight13 g
Technical
Ambient Temperature Range High70 °C
Coil Current44.4 mA
Coil Power540 mW
Coil Resistance270 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Voltage Rating (AC)240 V
Current Rating16 A
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Contacts1
Operate Time20 ms
PackagingBox
Relay TypeGeneral Purpose
Release Time8 ms
TerminationPC Pin, PCB
Throw ConfigurationSPDT
Voltage Rating (AC)240 V
Dimensions
Depth12.8 mm
Height20.5994 mm
Length29.2 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1440002-3.

Newark
Datasheet3 pages12 years ago
TE Connectivity
Datasheet2 pages12 years ago
Technical Drawing2 pages10 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-2.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1440002-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1440002-3 provided by its distributors.

Power Relay, 12Vdc, Spdt, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 2-1440002-3
Electromechanical Relay SPDT 16A 12VDC 270Ohm Through Hole
Power Relay 12VDC 16A SPDT (( 29.2mm 12.8mm 20.6mm)) Through Hole
POWER RELAY, 12VDC, SPDT, 16A, THT; Available until stocks are exhausted
AgCdO 12V 16A SPDT (1 Form C) DIP,12.8x29.2mm Power Relays ROHS
TE CONNECTIVITY / OEG OZ-SS-112L,200 General Purpose Relay, OZ Series, Power, Non Latching, SPDT, 12 VDC, 16 A
RELAY, SPDT, 240VAC, 30VDC, 16A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:16A; Product Range:OZ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver Cadmium Oxide; Coil Resistance:270ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:CSA, UL; Coil Voltage VDC Nom:12V; Contact Current Max:16A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:24V; External Depth:29.2mm; External Height:20.6mm; External Width:12.8mm; Nom Operating Power:540mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OZ-SS-112L,200
  • OZ-SS-112L,200.

Technical Specifications

Physical
Case/Package200
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins8
Weight13 g
Technical
Ambient Temperature Range High70 °C
Coil Current44.4 mA
Coil Power540 mW
Coil Resistance270 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Voltage Rating (AC)240 V
Current Rating16 A
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Contacts1
Operate Time20 ms
PackagingBox
Relay TypeGeneral Purpose
Release Time8 ms
TerminationPC Pin, PCB
Throw ConfigurationSPDT
Voltage Rating (AC)240 V
Dimensions
Depth12.8 mm
Height20.5994 mm
Length29.2 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1440002-3.

Newark
Datasheet3 pages12 years ago
TE Connectivity
Datasheet2 pages12 years ago
Technical Drawing2 pages10 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago