TE Connectivity SPA32

Switch Plate, On-Off, 0.25" Dia Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1437628-4

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialAluminium
MountExternal
Technical
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Dimensions
Height22.35 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SPA32.

Electro Sonic
Datasheet14 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page13 years ago
Sager Electronics
Datasheet326 pages19 years ago
Newark
Datasheet14 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SPA32.

Related Parts

Descriptions

Descriptions of TE Connectivity SPA32 provided by its distributors.

Switch Plate, On-Off, 0.25" Dia Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1437628-4
TE CONNECTIVITY / ALCOSWITCH SPA32 SWITCH LEGEND PLATE
Pushbutton Identification Plate Square On-Off
Switch Access Toggle Switch Legend Plate
Switch Hardware ON-OFF 1/4 FACE/PLT
Labels Legend Plate Label Aluminum Matte Black
SWITCH PLATE USED W/ONOFF 1/4"
Caps and Accessories ON-OFF 1/4 FACE/PLT
SPA32=SW PLATE (ON-OFF) 1/4" D

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437628-4
  • 2-1437628-4.
  • SPA-32

Technical Specifications

Physical
ColorBlack
MaterialAluminium
MountExternal
Technical
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Dimensions
Height22.35 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SPA32.

Electro Sonic
Datasheet14 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page13 years ago
Sager Electronics
Datasheet326 pages19 years ago
Newark
Datasheet14 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago