TE Connectivity / AMP 2-1393766-3

Power/Signal Relay, 6 Form C, 115VDC (Coil), 1500mW (Coil), 5A (Contact), DC Input, Panel Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPlug-In, Socket, Socketable
Number of Pins20
Weight39.972828 g
Technical
Coil Current12.77 mA
Coil Power1.5 W
Coil Resistance9 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)115 V
Coil Voltage (DC)115 V
Contact Current Rating5 A
Contact Voltage Rating (AC)120 V
Max Current Rating5 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
PackagingBulk
Power Rating1.5 W
Relay TypeGeneral Purpose
TerminationPlug
Throw Configuration6PDT
Voltage Rating (AC)120 V
Dimensions
Depth18.67 mm
Height30.2006 mm
Length29.6 mm
Width18.6944 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1393766-3.

Master Electronics
Datasheet6 pages7 years ago
Electro Sonic
Datasheet6 pages12 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet6 pages20 years ago
Newark
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-45.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-1393766-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-1393766-3 provided by its distributors.

Power/Signal Relay, 6 Form C, 115VDC (Coil), 1500mW (Coil), 5A (Contact), DC Input, Panel Mount
General Purpose Relay 6PDT 5A 115VDC 9KOhm 2-1393766-3 | TE Connectivity R10-E1X6-V9.0K
R10 Series Electromechanical Relay 6PDT 5A 115VDC 9000Ohm Socket
Electromechanical Relay 115VDC 9KOhm 5A 6PDT (34.93x18.67x30.15)mm Plug-In General Purpose Relay
Power Relay 115VDC 5A 6PDT(29.6x18.7x30.2)mm Socket
Power Relays, Industrial Panel Plug-In, Monostable, DC, 1500 mW Coil Power Rating DC, 9000 Ω Coil Resistance, Potter & Brumfield R10
Relay, 6Pdt, 120Vac, 30Vdc, 5A; Contact Configuration:6Pdt; Coil Voltage:115Vdc; Contact Current:5A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1X6-V9.0K

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-E1-X6-V9.0K
  • R10-E1X6-V9.0K
  • R10E1X6V9.0K

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPlug-In, Socket, Socketable
Number of Pins20
Weight39.972828 g
Technical
Coil Current12.77 mA
Coil Power1.5 W
Coil Resistance9 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)115 V
Coil Voltage (DC)115 V
Contact Current Rating5 A
Contact Voltage Rating (AC)120 V
Max Current Rating5 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
PackagingBulk
Power Rating1.5 W
Relay TypeGeneral Purpose
TerminationPlug
Throw Configuration6PDT
Voltage Rating (AC)120 V
Dimensions
Depth18.67 mm
Height30.2006 mm
Length29.6 mm
Width18.6944 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1393766-3.

Master Electronics
Datasheet6 pages7 years ago
Electro Sonic
Datasheet6 pages12 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet6 pages20 years ago
Newark
Datasheet6 pages8 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant