TE Connectivity / P&B RP310012

Electromechanical Relay 12VDC 270Ohm 25A SPDT (29x12.6x25.5)mm THT Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Coil Current44.4 mA
Coil Power500 mW
Coil Resistance270 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Current Rating16 A
Dropout Voltage1.2 V
Max Current Rating25 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)440 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)12 V
Dimensions
Depth12.6 mm
Height25.5 mm
Length29 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RP310012.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet3 pages4 years ago
Newark
Datasheet6 pages23 years ago
element14 APAC
Datasheet3 pages11 years ago
Sager Electronics
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet3 pages12 years ago
TE Connectivity
Datasheet3 pages12 years ago
Farnell
Datasheet1 page15 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet3 pages19 years ago
TME
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / P&B RP310012.

Related Parts

Descriptions

Descriptions of TE Connectivity / P&B RP310012 provided by its distributors.

Electromechanical Relay 12VDC 270Ohm 25A SPDT (29x12.6x25.5)mm THT Power Relay
Power Relay 12VDC 25A SPDT (( 29mm 12.6mm 25.5mm)) Through Hole
PCB power relay [TE Connectivity] RP310012 PCB power relay
POWER RELAY, SPDT, 12VDC, 16A, THT; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RPII/1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 270ohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity Potter & Brumfield Relays
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • Tyco Electronics / P&B
  • P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393230-9
  • 213932309
  • RP-310012
  • RP310012.

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Coil Current44.4 mA
Coil Power500 mW
Coil Resistance270 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Current Rating16 A
Dropout Voltage1.2 V
Max Current Rating25 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)440 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)12 V
Dimensions
Depth12.6 mm
Height25.5 mm
Length29 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RP310012.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet3 pages4 years ago
Newark
Datasheet6 pages23 years ago
element14 APAC
Datasheet3 pages11 years ago
Sager Electronics
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet3 pages12 years ago
TE Connectivity
Datasheet3 pages12 years ago
Farnell
Datasheet1 page15 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet3 pages19 years ago
TME
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP42
REACH SVHCNo SVHC
RoHSCompliant