TE Connectivity 2-1393217-2

Electromechanical Relay 12VDC 720Ohm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
MountPCB, Through Hole
Number of Pins4
Technical
Coil Current16.67 mA
Coil Power200 mW
Coil Resistance720 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating6 A
Current Rating6 A
Dropout Voltage1.2 V
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
PackagingCarton
Schedule B8536410050
Switching Capacity1.5 kW
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Dimensions
Depth10 mm
Height10.6 mm
Length20 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393217-2.

Electro Sonic
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet2 pages12 years ago
element14
Datasheet2 pages19 years ago
TME
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet19 pages11 years ago
Future Electronics
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1393217-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1393217-2 provided by its distributors.

Electromechanical Relay 12VDC 720Ohm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Relay SPST-NO 6A 12V 720R AgNi gold plat
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 6 A, 400 V (AC), monostable, 2-1393217-2
Shrack, RELAY,12VDC,1POLENO, H, 2-1393217-2 | TE Connectivity RE032012
Power Relay 12VDC 6A SPST-NO(20mm 10mm 10.6mm) THT
INDUSTRIAL RELAY (GENERAL PURPOSE) Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, Spst-No, 250Vac, 6A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:6A; Product Range:Re Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RE032012
RE032012 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 150 – 200 mW Coil Power Rating DC: 200 mW Coil Resistance: 720 Ω Standard Monostable, DC 150 – 200 mW | Power Relay | Part Number: RE032012 | Internal Number: 2-1393217-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE032012

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
MountPCB, Through Hole
Number of Pins4
Technical
Coil Current16.67 mA
Coil Power200 mW
Coil Resistance720 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating6 A
Current Rating6 A
Dropout Voltage1.2 V
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
PackagingCarton
Schedule B8536410050
Switching Capacity1.5 kW
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Dimensions
Depth10 mm
Height10.6 mm
Length20 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393217-2.

Electro Sonic
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet2 pages12 years ago
element14
Datasheet2 pages19 years ago
TME
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet19 pages11 years ago
Future Electronics
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page6 years ago