TE Connectivity / AMP 2-1377174-3

Butt connectorwith insulation, 3.31-5.26 mm², AWG 12 to 10, yellow, 42.06 mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Insulation MaterialNylon
MaterialCopper
PlatingTin
Technical
Heavy DutyNo
Insulated Wire SupportNo
InsulationInsulated
Operating Supply Voltage600 V
SealableNo
TerminationCrimp
Dimensions
Inside Diameter5.639 mm
Insulation Diameter5.588 mm
Length42.06 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1377174-3.

TE Connectivity
Datasheet14 pages14 years ago
Technical Drawing1 page11 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
Master Electronics
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Inventory History

3 month trend:
-53.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-1377174-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-1377174-3 provided by its distributors.

Butt connectorwith insulation, 3.31-5.26 mm², AWG 12 to 10, yellow, 42.06 mm
Splices, Butt Splice, 12 – 10 AWG Wire Size, 3.31 – 5.26 mm² Wire Size, Standard, .222 in [5.64 mm] Barrel Inside Diameter, PIDG
SMP 0-0320570-0 Splice Type: Butt Splice Wire Size: 12 – 10 AWG Wire Size: 3.31 – 5.26 mm² Sealable: No Splice Features: Standard Butt Splice 12 – 10 AWG 3.31 – 5.26 mm² | Electrical Wire Splice | Part Number: 2-1377174-3 | Internal Number: 2-1377174-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Insulation MaterialNylon
MaterialCopper
PlatingTin
Technical
Heavy DutyNo
Insulated Wire SupportNo
InsulationInsulated
Operating Supply Voltage600 V
SealableNo
TerminationCrimp
Dimensions
Inside Diameter5.639 mm
Insulation Diameter5.588 mm
Length42.06 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1377174-3.

TE Connectivity
Datasheet14 pages14 years ago
Technical Drawing1 page11 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
Master Electronics
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
RoHSCompliant