TE Connectivity 2-1103637-3

HE Series Connector Insert; Female; 10 Way; 16A; 400 V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolycarbonate
MountPanel
Number of Pins10
Technical
Current Rating16 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts10
Number of Rows2
OrientationStraight
PackagingBox
TerminationCrimp
Voltage Rating400 V
Dimensions
Depth34 mm
Length63 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1103637-3.

TE Connectivity
Technical Drawing1 page16 years ago
Datasheet236 pages12 years ago
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet236 pages15 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
TME
Datasheet1 page6 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1103637-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1103637-3 provided by its distributors.

HE Series Connector Insert; Female; 10 Way; 16A; 400 V
Conn Heavy-Duty Rectangular SKT 10Signal/1Ground POS Crimp ST Panel Mount Loose Piece
Socket insert, 4, 10 pole, unequipped, crimp connection, 2-1103637-3
He.10.bu.c |Amp Te Connectivity 2-1103637-3
HD Power Conn SKT INSERT 10+PE HE.10 SIZE 4
HTS Connectors and Accessories
INSERT, FEMALE, CRIMP, 10WAY; Connector Type:Rectangular; Gender:Socket; No. of Ways:10; Termination Method:Crimp; Contact Style:Socket; SVHC:No SVHC
INSERT FEMALE 10POS+1GND CRIMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1103637-3 .

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolycarbonate
MountPanel
Number of Pins10
Technical
Current Rating16 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts10
Number of Rows2
OrientationStraight
PackagingBox
TerminationCrimp
Voltage Rating400 V
Dimensions
Depth34 mm
Length63 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1103637-3.

TE Connectivity
Technical Drawing1 page16 years ago
Datasheet236 pages12 years ago
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet236 pages15 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
TME
Datasheet1 page6 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago