Honeywell 1TL887-2D

Switch Toggle OFF None ON SPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNickel
MountPanel
Weight36.29 g
Technical
Current Rating15 A
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
OrientationStraight
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length26.67 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1TL887-2D.

Master Electronics
Datasheet1 page0 years ago
Sager Electronics
Datasheet11 pages5 years ago
Datasheet17 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago

Inventory History

3 month trend:
-11.68%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 1TL887-2D.

Related Parts

Descriptions

Descriptions of Honeywell 1TL887-2D provided by its distributors.

Switch Toggle OFF None ON SPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
SWITCH TOGGLE SPST 15A 125V
Toggle Switches SEALED OI
Toggles & Rockers | Honeywell 1TL887-2D

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Actuator MaterialNickel
MountPanel
Weight36.29 g
Technical
Current Rating15 A
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
OrientationStraight
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length26.67 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1TL887-2D.

Master Electronics
Datasheet1 page0 years ago
Sager Electronics
Datasheet11 pages5 years ago
Datasheet17 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago

Compliance

Environmental Classification
RatingsEnvironment Proof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago