Honeywell 1SX26-C

Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 7A 250VAC 28VDC 1.39N Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPlastic
Mechanical Life1 Mcycles
MountThrough Hole
Weight1.36 g
Technical
Current Rating7 A
Differential Travel127 µm
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Operating Force1.39 N
Operating Position7.9248 mm
OrientationStraight
Overtravel101.6 µm
Pretravel508 µm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Depth5.08 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1SX26-C.

Electro Sonic
Datasheet1 page16 years ago
Sager Electronics
Datasheet12 pages8 years ago
Datasheet13 pages10 years ago

Inventory History

3 month trend:
+1.12%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 1SX26-C.

Related Parts

Descriptions

Descriptions of Honeywell 1SX26-C provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 7A 250VAC 28VDC 1.39N Thru-Hole
SWITCH SNAP ACTION SPDT 7A 250V
Subminiature Limit Switch 7A Plunger

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SX26C

Technical Specifications

Physical
Actuator MaterialPlastic
Mechanical Life1 Mcycles
MountThrough Hole
Weight1.36 g
Technical
Current Rating7 A
Differential Travel127 µm
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Operating Force1.39 N
Operating Position7.9248 mm
OrientationStraight
Overtravel101.6 µm
Pretravel508 µm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Depth5.08 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1SX26-C.

Electro Sonic
Datasheet1 page16 years ago
Sager Electronics
Datasheet12 pages8 years ago
Datasheet13 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago