TE Connectivity 1SNA125116R0100

Terminal block, screw connection, 4.0 mm², 2 pole, 32 A, 8 kV, blue, 1SNA125116R0100
Production

Price and Stock

Technical Specifications

Technical
Number of Circuits1
Number of Positions2
Operating Supply Voltage1 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNA125116R0100.

Electro Sonic
Datasheet110 pages5 years ago
Datasheet3 pages5 years ago
Future Electronics
Datasheet6 pages7 years ago
TE Connectivity
Technical Drawing1 page1 year ago
Datasheet724 pages5 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+4.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1SNA125116R0100.

Descriptions

Descriptions of TE Connectivity 1SNA125116R0100 provided by its distributors.

Terminal block, screw connection, 4.0 mm², 2 pole, 32 A, 8 kV, blue, 1SNA125116R0100
Terminal Block Connector M4/6.N TERMINAL BLUE Entrelec, SNA Series | TE Connectivity 1SNA125116R0100
Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS 6mm Screw Cable Mount Box
Modular Terminal Blocks, Feed-Through, Screw Clamp Terminal Block, Blue, Product Spacing .235 in [6 mm], 2 Position, Screw Terminal, ENTRELEC SNA
TERMINAL BLOCK, DIN RAIL, 2POS, 22-10AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:1kV; No. of Levels:1
TE Connectivity, 1SNA125116R0100, TE Connectivityrminal Block, M4/6.N, Series: SNA, 1000 V, 32 A, 2 Pole, 10 |AWG Wire, 9.5 mm Wire Strip Length, 6 mm Spacing, 0.5 N-m Torque, DIN Rail Mounting, Screw Clamp Connection, -55 to 110 deg C, Polyamide, Blue, 44.5 mm H x 6 mm W x 40.5 mm L Dimensions

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Technical
Number of Circuits1
Number of Positions2
Operating Supply Voltage1 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNA125116R0100.

Electro Sonic
Datasheet110 pages5 years ago
Datasheet3 pages5 years ago
Future Electronics
Datasheet6 pages7 years ago
TE Connectivity
Technical Drawing1 page1 year ago
Datasheet724 pages5 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago