TE Connectivity 1SNA115686R1300

Terminal Block, Din Rail, 2Way, 10Awg Rohs Compliant: Yes |Te Connectivity 1SNA115686R1300
$ 4.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNA115686R1300.

element14 APAC

Datasheet5 pages4 years ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.03%

CAD Models

Download TE Connectivity 1SNA115686R1300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNA115686R1300 provided by its distributors.

Terminal Block, Din Rail, 2Way, 10Awg Rohs Compliant: Yes |Te Connectivity 1SNA115686R1300
TERMINAL BLOCK CONNECTOR, SCREW CLAMP, 400V, 32A, GRAY, DIN RAIL, SNA SERIES
TE Connectivity, 1SNA115686R1300, TE Connectivityrminal Block, M4/6.SNB, Series: SNA, 400 V, 20 A, 2 Pole, 10 AWG Wire, 9.5 mm Wire Strip Length, 6 mm Spacing, 0.5 N-m Torque, DIN Rail Mounting, Screw Clamp Connection, -55 to 110 deg C, Polyamide, Gray, 44.5 mm H x 6 mm W x 51 mm L Dimensions
M4/6.SNB Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Disconnect Primary Product Color: Gray Product Spacing: .235 in Product Spacing: 6 mm Screw Clamp Terminal Block Disconnect Gray .235" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNA115686R1300 | Internal Number: 1SNA115686R1300 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty