TE Connectivity 1SNA115277R2000

TERMINAL BLOCK, DIN RAIL, 2POS, 8AWG; No; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG;
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Circuits1
Number of Positions2
Operating Supply Voltage500 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNA115277R2000.

Sager Electronics
Datasheet3 pages5 years ago
Master Electronics
Datasheet1,234 pages5 years ago
Datasheet132 pages11 years ago
TE Connectivity
Datasheet110 pages5 years ago
Datasheet724 pages5 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-50.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1SNA115277R2000.

Descriptions

Descriptions of TE Connectivity 1SNA115277R2000 provided by its distributors.

TERMINAL BLOCK, DIN RAIL, 2POS, 8AWG; No; No. of Positions:2Positions; Wire Size AWG Min:22AWG;
Terminal Block, Polyamide, Screw Clamp, 8mmW x 55.5mmH, 45mmL, SNA Series | TE Connectivity 1SNA115277R2000
Modular Terminal Block 15A 6mm2 1 Deck(s)
Modular Terminal Blocks,M6/8.STP
TE Connectivity, 1SNA115277R2000, TE Connectivityrminal Block, M6/8.STP, Series: SNA, 500 V, 15 A, 2 Pole, 8 AWG Wire, 11 mm Wire Strip Length, 8 mm Spacing, 0.8 N-m Torque, DIN Rail Mounting, Screw Clamp Connection, -55 to 110 deg C, Polyamide, Gray, 55.5 mm H x 8 mm W x 45 mm L Dimensions

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Technical
Number of Circuits1
Number of Positions2
Operating Supply Voltage500 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNA115277R2000.

Sager Electronics
Datasheet3 pages5 years ago
Master Electronics
Datasheet1,234 pages5 years ago
Datasheet132 pages11 years ago
TE Connectivity
Datasheet110 pages5 years ago
Datasheet724 pages5 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago