onsemi 1SMA5913BT3G

Diode Zener Single 3.3V 5% 500mW Automotive 2-Pin SMA T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage3.47 V
Element ConfigurationSingle
Forward Voltage1.5 V
Impedance10 Ω
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Max Reverse Leakage Current50 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current50 µA
Power Dissipation500 mW
Power Rating1.5 W
Schedule B8541100050
Test Current113.6 mA
Tolerance5 %
Voltage Rating (DC)3.3 V
Voltage Tolerance5 %
Working Voltage3.3 V
Zener Current455 mA
Zener Voltage3.3 V
Dimensions
Height2.05 mm
Length4.57 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5913BT3G.

Upverter
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
element14 APAC
Datasheet5 pages17 years ago
Newark
Datasheet5 pages7 years ago
TME
Datasheet6 pages2 years ago
iiiC
Datasheet5 pages12 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-79.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1SMA5913BT3G.

Related Parts

Descriptions

Descriptions of onsemi 1SMA5913BT3G provided by its distributors.

Diode Zener Single 3.3V 5% 500mW Automotive 2-Pin SMA T/R
1SMA5913B Series 500 mW 200 mA 3.3 V SMT Zener Voltage Regulator -CASE-403D
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
1SMA5913BT3G Zener Diode; 3.3V 5% 1.5 WSMT 2-Pin SMA
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
1.5 W Zener Diode Voltage Regulator 3.3 V
Diode, Zener, 3.3V, 1.5W, Do-214Ac; Zener Voltage Nom:3.3V; Power Dissipation:1.5W; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi 1SMA5913BT3G.
Zener Voltage V = 3.3 / Zener Current mA = 455 / Configuration = Single / Zener Impedance Ohm = 10 / Power Dissipation (Pd) W = 1.5 / Forward Voltage (Vf) V = 1.2 / Reverse Current uA = 50 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 113.6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5913BT3G.
  • 1SMA5913BT3G..

Technical Specifications

Physical
Case/PackageSMA
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage3.47 V
Element ConfigurationSingle
Forward Voltage1.5 V
Impedance10 Ω
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Max Reverse Leakage Current50 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current50 µA
Power Dissipation500 mW
Power Rating1.5 W
Schedule B8541100050
Test Current113.6 mA
Tolerance5 %
Voltage Rating (DC)3.3 V
Voltage Tolerance5 %
Working Voltage3.3 V
Zener Current455 mA
Zener Voltage3.3 V
Dimensions
Height2.05 mm
Length4.57 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5913BT3G.

Upverter
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
element14 APAC
Datasheet5 pages17 years ago
Newark
Datasheet5 pages7 years ago
TME
Datasheet6 pages2 years ago
iiiC
Datasheet5 pages12 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago