Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Verical | 1SMA48CAT3G | 2,988 | 2488 | |||||||||
Rochester Electronics | 1SMA48CAT3G | 4,705 | 21h | |||||||||
RS (Formerly Allied Electronics) | 70339276 | 0 | 20 | Bulk | 15h | |||||||
Avnet | 1SMA48CAT3G | 0 | 3K | 3d | ||||||||
Worldway Electronics | 1SMA48CAT3G | 17,611 | 2 | Bulk | 3d |
Download onsemi 1SMA48CAT3G symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint |
Descriptions of onsemi 1SMA48CAT3G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: