Honeywell 1SE3-3

Snap Acting/Limit Switch, Spst, Momentary, 5A, 30Vdc, 1.35Mm, Wire Terminal, Steel Plunger
$ 142.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1SE3-3.

IHS

Datasheet1 page0 years ago

Sager Electronics

Peerless Electronics

TME

Inventory History

3 month trend:
-30.26%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead
Switch Snap Action N.C. SPST Short Hinge Roller Lever Wire Lead 5A 250VAC 125VDC Screw Mount
Switch Snap Action N.O. SPST Short Hinge Roller Lever Wire Lead 5A 250VAC 125VDC Screw Mount
Switch Snap Action N.C. SPST Long Straight Lever 5A 250VAC 30VDC 0.15N Screw Mount Wire Lead Automotive Medical

Descriptions

Descriptions of Honeywell 1SE3-3 provided by its distributors.

Snap Acting/Limit Switch, Spst, Momentary, 5A, 30Vdc, 1.35Mm, Wire Terminal, Steel Plunger
Switch Snap Action N.O. SPST Plunger 5A 250VAC 30VDC 4.73N Screw Mount Wire Lead
SWITCH SNAP ACT SPST-NO 5A 250V
MICRO SWITCH PIN PLUNGER SPST-NO 5A 250V; MICRO SWITCH PIN PLUNGER SPST-NO 5A 250V; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:17ozf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A
Environmentally Sealed Basic Switch, Single Pole Single Throw Normally Open Circuitry, 5 A at 250 VAC, Pin Plunger Actuator, includes 3 feet of Lead wire Termination. Same as 1SE3 but with longer lead wires.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO