GeneSiC Semiconductor 1N6097R

30V 50A DO-5 Silicon Stud Rectifier - Schottky (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current50 A
Forward Current50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)30 V
Max Surge Current400 A
Min Operating Temperature-55 °C
Natural Thermal Resistance1 °C/W
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N6097R.

Newark
Datasheet2 pages13 years ago
GeneSiC Semiconductor
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-15.22%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor 1N6097R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor 1N6097R provided by its distributors.

30V 50A DO-5 Silicon Stud Rectifier - Schottky (Reverse Configuration)
Schottky Diodes & Rectifiers 30V - 50A Schottky Rectifier
DIODE SCHOTTKY REV 30V 50A DO5
Schottky Rectifier, Single, 30V, 50A, Do-203Ab; Repetitive Peak Reverse Voltage:30V; Average Forward Current:50A; Forward Voltage Max:700Mv; Diode Module Configuration:Single; Diode Case Style:Do-5; No. Of Pins:2Pins; Product Range:-Rohs Compliant: Yes |Genesic Semiconductor 1N6097R

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current50 A
Forward Current50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)30 V
Max Surge Current400 A
Min Operating Temperature-55 °C
Natural Thermal Resistance1 °C/W
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N6097R.

Newark
Datasheet2 pages13 years ago
GeneSiC Semiconductor
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant