GeneSiC Semiconductor 1N5831

35V 25A DO-4 Silicon Stud Rectifier - Schottky (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current25 A
Forward Current25 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)35 V
Max Surge Current400 A
Min Operating Temperature-55 °C
Natural Thermal Resistance1.8 °C/W
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N5831.

GeneSiC Semiconductor
Datasheet2 pages10 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor 1N5831.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor 1N5831 provided by its distributors.

35V 25A DO-4 Silicon Stud Rectifier - Schottky (Standard Configuration)
Rectifier Diode Schottky 35V 25A 2-Pin DO-4
Schottky Diodes & Rectifiers 35V - 25A Schottky Rectifier
Product Description Demo for Development.
Schottky Rectifier, 35V, 25A, Do-203Aa; Repetitive Peak Reverse Voltage:35V; Average Forward Current:25A; Forward Voltage Max:580Mv; Diode Module Configuration:Single; Diode Case Style:Do-4; No. Of Pins:2Pins; Diode Mounting:Stud Rohs Compliant: Yes |Genesic Semiconductor 1N5831

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current25 A
Forward Current25 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)35 V
Max Surge Current400 A
Min Operating Temperature-55 °C
Natural Thermal Resistance1.8 °C/W
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N5831.

GeneSiC Semiconductor
Datasheet2 pages10 years ago
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant