GeneSiC Semiconductor 1N5826

20V 15A DO-4 Silicon Stud Rectifier - Schottky (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current15 A
Forward Current15 A
Forward Voltage700 mV
Max Forward Surge Current (Ifsm)500 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-55 °C
Natural Thermal Resistance1.8 °C/W
PackagingBulk
Peak Reverse Current1 µA

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N5826.

GeneSiC Semiconductor
Datasheet2 pages10 years ago
Datasheet3 pages0 years ago
Master Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-4.55%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor 1N5826.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor 1N5826 provided by its distributors.

20V 15A DO-4 Silicon Stud Rectifier - Schottky (Standard Configuration)
Schottky Diodes & Rectifiers 20V - 15A Schottky Rectifier
Schottky Rectifier, Single, 20V, 15A, Do-203Ab; Repetitive Peak Reverse Voltage:20V; Average Forward Current:15A; Forward Voltage Max:440Mv; Diode Module Configuration:Single; Diode Case Style:Do-4; No. Of Pins:2Pins; Product Range:-Rohs Compliant: Yes |Genesic Semiconductor 1N5826

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current15 A
Forward Current15 A
Forward Voltage700 mV
Max Forward Surge Current (Ifsm)500 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-55 °C
Natural Thermal Resistance1.8 °C/W
PackagingBulk
Peak Reverse Current1 µA

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N5826.

GeneSiC Semiconductor
Datasheet2 pages10 years ago
Datasheet3 pages0 years ago
Master Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant