Microchip 1N5806USE3

1N5806US 150 V 2.5 A Hermetically Sealed Ultrafast Recovery Rectifier-D-5A
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current2.5 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Min Operating Temperature-65 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 1N5806USE3.

Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+257%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 1N5806USE3.

Descriptions

Descriptions of Microchip 1N5806USE3 provided by its distributors.

1N5806US 150 V 2.5 A Hermetically Sealed Ultrafast Recovery Rectifier-D-5A
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon
Diode Switching 150V 2.5A 2-Pin A-MELF T/R
RECTIFIER MODULE - FAST RECOVERY/FRED

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current2.5 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Min Operating Temperature-65 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 1N5806USE3.

Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements