Microchip 1N5806US

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMELF
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance25 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage975 mV
Max Forward Surge Current (Ifsm)35 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Max Reverse Voltage (DC)150 V
Min Operating Temperature-65 °C
PackagingBulk
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current1 µA
Reverse Recovery Time25 ns
Schedule B8541100080
Dimensions
Height2.62 mm

Documents

Download datasheets and manufacturer documentation for Microchip 1N5806US.

Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-7.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 1N5806US.

Related Parts

Descriptions

Descriptions of Microchip 1N5806US provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon
1N5806US 100 V 1A Voidless Hermetically Sealed Ultrafast Recovery Rectifier-D-5A
Diode Switching 150V 2.5A 2-Pin A-MELF T/R
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
RECTIFIER MODULE - FAST RECOVERY/FRED
DIODE GEN PURP 600V 77A TO247AD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMELF
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance25 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage975 mV
Max Forward Surge Current (Ifsm)35 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Max Reverse Voltage (DC)150 V
Min Operating Temperature-65 °C
PackagingBulk
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current1 µA
Reverse Recovery Time25 ns
Schedule B8541100080
Dimensions
Height2.62 mm

Documents

Download datasheets and manufacturer documentation for Microchip 1N5806US.

Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningYes
RoHSCompliant
Compliance Statements