Microchip 1N5806US/TR

1N5806US Series 150 V 1 A 25 ns Ultrafast Recovery Glass Rectifier - D-5A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMELF
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage875 mV
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current35 A
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Microchip 1N5806US/TR.

Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Microchip 1N5806US/TR.

Descriptions

Descriptions of Microchip 1N5806US/TR provided by its distributors.

1N5806US Series 150 V 1 A 25 ns Ultrafast Recovery Glass Rectifier - D-5A
Diode Switching 150V 2.5A 2-Pin A-MELF T/R
IC PRESET SYNC 4-BIT HS 16TSSOP
ULTRAFAST RECOVERY GLASS RECTIFIERS
DIODE GEN PURP 800V 12A DO203AA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5806US-T&R
  • 1N5806US-T/R
  • 1N5806US-TR
  • 1N5806USTR

Technical Specifications

Physical
Case/PackageMELF
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage875 mV
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current35 A
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Microchip 1N5806US/TR.

Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements