Microchip 1N5806E3

Diode Ultra Fast Recovery Rectifier 150V 2.5A 2-Pin Case A T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance25 pF
Current Rating2.5 A
Element ConfigurationSingle
Forward Current2.5 A
Max Forward Surge Current (Ifsm)35 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Min Operating Temperature-65 °C
Output Current2.5 A
Peak Reverse Current1 µA
PolarityStandard
Reverse Voltage150 V
Schedule B8541100080
Voltage Rating (DC)150 V
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Microchip 1N5806E3.

Electro Sonic
Datasheet0 pages0 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-16.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 1N5806E3.

Descriptions

Descriptions of Microchip 1N5806E3 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 150V 2.5A 2-Pin Case A T/R
Rectifier Diode Switching 150V 2.5A 25ns 2-Pin Case A Bag
Ultrafast Recovery” rectifier diode series
1N5806E3 -- Local Stock w/CERTS
DIODE GEN PURP 150V 1A A AXIAL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5806-E3

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance25 pF
Current Rating2.5 A
Element ConfigurationSingle
Forward Current2.5 A
Max Forward Surge Current (Ifsm)35 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Min Operating Temperature-65 °C
Output Current2.5 A
Peak Reverse Current1 µA
PolarityStandard
Reverse Voltage150 V
Schedule B8541100080
Voltage Rating (DC)150 V
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Microchip 1N5806E3.

Electro Sonic
Datasheet0 pages0 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements