Microchip 1N5806

Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-41,
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current2.5 A
Capacitance25 pF
Element ConfigurationSingle
Forward Current2.5 A
Forward Voltage975 mV
Max Forward Surge Current (Ifsm)35 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Max Reverse Voltage (DC)150 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current1 µA
Reverse Recovery Time25 ns
Reverse Voltage150 V
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Microchip 1N5806.

TME
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet0 pages0 years ago
iiiC
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-10.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 1N5806.

Related Parts

Descriptions

Descriptions of Microchip 1N5806 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-41,
1N5806 Series150 V 2.5 A Through Hole Ultrafast Recovery Glass Rectifier
Diode Switching 150V 2.5A 2-Pin Case A Bag
DIODE ULTRA FAST 150V 2.5A APAK
DIODE GEN PURP 150V 1A A AXIAL
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5806

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current2.5 A
Capacitance25 pF
Element ConfigurationSingle
Forward Current2.5 A
Forward Voltage975 mV
Max Forward Surge Current (Ifsm)35 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Max Reverse Voltage (DC)150 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current1 µA
Reverse Recovery Time25 ns
Reverse Voltage150 V
Dimensions
Height2.16 mm

Documents

Download datasheets and manufacturer documentation for Microchip 1N5806.

TME
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet0 pages0 years ago
iiiC
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningYes
RoHSCompliant
Compliance Statements