STMicroelectronics 1N5711

1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1N5711.

Newark

Datasheet3 pages23 years ago
Datasheet10 pages19 years ago

element14 APAC

Arrow Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.98%

Alternate Parts

Price @ 1000
$ 0.043
$ 6.035
Stock
1,122,229
68,877
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
-
-
Forward Voltage
410 mV
-
Reverse Voltage (DC)
70 V
-
Forward Current
15 mA
-
Max Reverse Leakage Current
200 nA
-
Reverse Recovery Time
100 ps
-
Capacitance
2 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.1N4001G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-41
Diodes Inc.1N5400-T
Diode Standard Recovery Rectifier 50V 3A 2-Pin DO-201AD T/R

Descriptions

Descriptions of STMicroelectronics 1N5711 provided by its distributors.

1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35
70 V, 15 mA RF and Ultrafast Switching Signal Schottky Diode
Ciiva Crawler
Schottky Diode; Repetitive Reverse Voltage Max, Vrrm:70V; Package/Case:DO-35; Forward Current:15mA; Forward Voltage:0.41V; Leaded Process Compatible:Yes; Length/Height, External:4.32mm; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5711
  • 1N5711.