onsemi 1N5401

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current3 A
Capacitance30 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)200 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current200 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingBulk
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation6.25 W
Reverse Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Diameter5.6 mm
Height5.6 mm
Length9.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5401.

element14 APAC
Datasheet3 pages22 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet4 pages16 years ago
iiiC
Datasheet4 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.232
$ 0.232
Stock
280,790
504,177
504,177
Authorized Distributors
1
11
11
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
1.2 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5401.

Related Parts

Descriptions

Descriptions of onsemi 1N5401 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Standard Recovery Rectifier, 100 V, 3.0 A
Rectifier Diode Switching 100V 3A 2-Pin DO-201AD T/R
1N5401 Series 100 V 3 A Axial Through Hole Standard Rectifier -DO-201AD
Lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with the following
GENERAL PURPOSE RECT, 3A, 100V, DO-201; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Power Dissipation Pd:6.25W; Diode Mounting Type:Through Hole; Bridge Rectifier Case Style:DO-201; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Diode Case Style:DO-201; Forward Surge Current Ifsm Max:200A; Output Current Max:3A; Package / Case:DO-201; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5401.
  • 1N5401..

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current3 A
Capacitance30 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)200 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current200 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingBulk
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation6.25 W
Reverse Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Diameter5.6 mm
Height5.6 mm
Length9.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5401.

element14 APAC
Datasheet3 pages22 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet4 pages16 years ago
iiiC
Datasheet4 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago