GeneSiC Semiconductor 1N3882

300V 6A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current6 A
Forward Current6 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)300 V
Max Reverse Voltage (DC)300 V
Max Surge Current90 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
PackagingBulk
Peak Reverse Current15 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage300 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N3882.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor 1N3882.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor 1N3882 provided by its distributors.

300V 6A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration)
DIODE GEN PURP 300V 6A DO4
Rectifiers 300V 6A Fast Recovery

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current6 A
Forward Current6 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)300 V
Max Reverse Voltage (DC)300 V
Max Surge Current90 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
PackagingBulk
Peak Reverse Current15 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage300 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N3882.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant