GeneSiC Semiconductor 1N3879R

50V 6A DO-4 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current6 A
Forward Current6 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current90 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current15 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage50 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N3879R.

GeneSiC Semiconductor
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.12%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor 1N3879R.

Descriptions

Descriptions of GeneSiC Semiconductor 1N3879R provided by its distributors.

50V 6A DO-4 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
RECTIFIER DIODE50V V(RRM)DO-203AA
Rectifiers 50V 6A REV Leads Fast Recovery
Fast Recovery Diode, 50V, 6A, Do-4; Repetitive Peak Reverse Voltage:50V; Average Forward Current:6A; Diode Configuration:Single; Forward Voltage Max:1.4V; Reverse Recovery Time:200Ns; Forward Surge Current:90A; Diode Case Style:Do-4 Rohs Compliant: Yes |Genesic Semiconductor 1N3879R

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current6 A
Forward Current6 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current90 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current15 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage50 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N3879R.

GeneSiC Semiconductor
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant