GeneSiC Semiconductor 1N3768R

1000V 35A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current35 A
Forward Current35 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current475 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current10 µA
Reverse Voltage1 kV

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N3768R.

GeneSiC Semiconductor
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-1.77%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor 1N3768R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor 1N3768R provided by its distributors.

1000V 35A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
DIODE GEN PURP REV 1KV 35A DO5
Standard Recovery - 1000 V - 35 A - DO-5
Rectifiers 1000V 35A REV Leads Std. Recovery
Standard Recovery, 1000V, 35A, Do-5; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:35A; Diode Configuration:Single; Forward Voltage Max:1.2V; Forward Surge Current:475A; Operating Temperature Max:190°C Rohs Compliant: Yes |Genesic Semiconductor 1N3768R

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current35 A
Forward Current35 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current475 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current10 µA
Reverse Voltage1 kV

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N3768R.

GeneSiC Semiconductor
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant