Microchip 1N34A

1N34A -- Local Stock w/CERTS
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
Forward Current50 mA
Max Operating Temperature75 °C
Min Operating Temperature-55 °C
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Microchip 1N34A.

Farnell
Datasheet1 page25 years ago
element14 APAC
Datasheet2 pages19 years ago
Upverter
Datasheet1 page25 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 1N34A.

Descriptions

Descriptions of Microchip 1N34A provided by its distributors.

1N34A -- Local Stock w/CERTS
Std Recovery, 50Ma, 65V, Do-7; Repetitive Peak Reverse Voltage:65V; Average Forward Current:50Ma; Diode Configuration:Single; Forward Voltage Max:1V; Reverse Recovery Time:-; Forward Surge Current:500Ma; Diode Case Style:Do-204Aa |Microsemi 1N34A
DIODE, GERMANIUM, 500MA, 65V, DO-7; Repetitive Reverse Voltage Vrrm Max:65V; Forward Current If(AV):50mA; Diode Configuration:Single; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:500mA; Operating Temperature Max:75°C; Diode Case Style:DO-204AA; No. of Pins:2Pins; Product Range:1N34 Series; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017); Current Ifsm:500mA; Diode Type:Standard Recovery; Junction Temperature Tj Max:75°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +75°C; Termination Type:Axial Leaded

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
Forward Current50 mA
Max Operating Temperature75 °C
Min Operating Temperature-55 °C
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Microchip 1N34A.

Farnell
Datasheet1 page25 years ago
element14 APAC
Datasheet2 pages19 years ago
Upverter
Datasheet1 page25 years ago

Compliance

Environmental Classification
Compliance Statements