GeneSiC Semiconductor 1N3213

500V 15A DO-5 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current15 A
Forward Current15 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)500 V
Max Reverse Voltage (DC)500 V
Max Surge Current297 A
Min Operating Temperature-55 °C
Natural Thermal Resistance0.65 °C/W
PackagingBulk
Peak Reverse Current10 µA
Reverse Voltage500 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N3213.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor 1N3213.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor 1N3213 provided by its distributors.

500V 15A DO-5 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Rectifiers 500V 15A Std. Recovery
RECTIFIER, STANDARD, SINGLE, 500V, 15A, DO-203AB; Diode Module Configuration:Single; Forward Current If(AV):15A; Forward Voltage VF Max:1.5V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:500V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current15 A
Forward Current15 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)500 V
Max Reverse Voltage (DC)500 V
Max Surge Current297 A
Min Operating Temperature-55 °C
Natural Thermal Resistance0.65 °C/W
PackagingBulk
Peak Reverse Current10 µA
Reverse Voltage500 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N3213.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant