Honeywell 1CH32-RB

Switch Limit N.O./N.C. SPDT Top Plunger Connector 4A 28VDC 26.69N Linear Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Contact Current Rating4 A
Current Rating4 A
Differential Travel508 µm
Max Current Rating4 A
Overtravel6.35 mm
Switch FunctionOn-Mom
TerminationConnector
Throw ConfigurationSPDT
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Honeywell 1CH32-RB.

Newark
Datasheet1 page0 years ago

Inventory History

3 month trend:
+3.03%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 1CH32-RB.

Related Parts

Descriptions

Descriptions of Honeywell 1CH32-RB provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Connector 4A 28VDC 26.69N Linear Panel Mount
Switch Limit; Compact; Top Push Button Head; 4A; SPDT 1NO-1NC
Plunger Switch, SPDT, 4 Amps, Snap Action | Honeywell 1CH32-RB
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 4A
SWITCH SNAP ACTION SPDT 4A 28V
Snap Action Basic Switch; Actuator Style:Plunger; Operating Force Max:6lbf; Contact Voltage DC Max:28V; Contact Current DC Max:4A; Microswitch Type:Snap Action; Circuitry:SPDT; Contact Current Max:4A; Leaded Process Compatible:No

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1CH32RB

Technical Specifications

Physical
MountPanel
Technical
Contact Current Rating4 A
Current Rating4 A
Differential Travel508 µm
Max Current Rating4 A
Overtravel6.35 mm
Switch FunctionOn-Mom
TerminationConnector
Throw ConfigurationSPDT
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Honeywell 1CH32-RB.

Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago