Aeroquip 1A8DLB6

EATON 1A8DLB6 Hose Fitting, Metric Light, 90, M16X15. More details: Hydraulic Hose Fitting, Crimp, Female Metric...
$ 44.69

Price and Stock

DistributorSKUMinPkg
ZoroG676309314
15h

Descriptions

Descriptions of Aeroquip 1A8DLB6 provided by its distributors.

EATON 1A8DLB6 Hose Fitting, Metric Light, 90, M16X15. More details: Hydraulic Hose Fitting, Crimp, Female Metric Light, Fitting Type 90 Degree Elbow, Hose (In.) 3/8, Thread Angle (Deg.) 24, Length (In.) 1.75, Fitting Material Carbon Steel, Finish Trivalent Chromium, Standards SAE, DIN, Metric Thread Size M16X15

Manufacturer Aliases

Aeroquip has several brands around the world that distributors may use as alternate names. Aeroquip may also be known as the following names:

  • EATON AEROQUIP
  • Aeroquip-ACM
  • AEROQUI
  • EATON AEROSP
  • AEROQUIP CORP
  • EATON INDUST
  • Aeroquip Corporation
  • AEROQUIP FTG
  • AEROQUIP (EATON)