Phoenix Contact 1985276

Terminal Block; Printed Circuit; 2 A; 250 V; 3.5 mm; 10; 3.5 mm; 1 mm; 8 mm; PA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins10
Weight4.93001 g
Technical
Ambient Temperature Range High100 °C
Current2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature100 °C
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Levels1
Number of Poles10
Number of Positions10
Number of Positions Per Level10
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth12 mm
Height13.1 mm
Length12 mm
Pitch3.5 mm
Stripping Length8 mm
Width36.5 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985276.

Farnell
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages6 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-5.55%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1985276.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1985276 provided by its distributors.

Terminal Block; Printed Circuit; 2 A; 250 V; 3.5 mm; 10; 3.5 mm; 1 mm; 8 mm; PA
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 10 POS 3.5mm Solder Thru-Hole 8A
Tb, Wire To Brd, 10Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:10Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact PTSA 1.5/10-3,5-Z

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSA 1.5/10-3,5-Z
  • PTSA1.5/10-3,5-Z

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins10
Weight4.93001 g
Technical
Ambient Temperature Range High100 °C
Current2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature100 °C
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Levels1
Number of Poles10
Number of Positions10
Number of Positions Per Level10
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth12 mm
Height13.1 mm
Length12 mm
Pitch3.5 mm
Stripping Length8 mm
Width36.5 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985276.

Farnell
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages6 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant