Phoenix Contact 1985221

5 Position Wire to Board Terminal Block 45¡ã (135¡ã) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins5
Weight2.479988 g
Technical
Current2 A
Current Rating2 A
Max Current Rating2 A
Max Supply Voltage250 V
Number of Circuits5
Number of Contacts5
Number of Levels1
Number of Poles5
Number of Positions5
Number of Positions Per Level5
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth12 mm
Height13.1 mm
Length12 mm
Pitch3.5 mm
Stripping Length8 mm
Width19 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985221.

Farnell
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages6 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-11.14%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1985221.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1985221 provided by its distributors.

5 Position Wire to Board Terminal Block 45¡ã (135¡ã) Angle with Board 0.138" (3.50mm) Through Hole
Conn PC Board 5 POS 3.5mm 45° Angle Through Hole 8A Cardboard
Avnet Japan
Conn; Term Blk; PCB; Spring Cage; 5; 3.5 mm; 45Deg; 20-16 AWG; 2A; 250V; Solder
PCB Terminal Push-In 3.5mm 16AWG 400V 8A 5 Position COMBICON PTSA Series | Phoenix Contact 1985221
Wire-To-Board Terminal Block, 5, 400 V, 8 A, 20 Awg, 16 Awg, 1.5 Mm Rohs Compliant: Yes |Phoenix Contact PTSA 1.5/5-3,5-Z
TERMINAL BLOCK, WIRE TO BRD, 5POS, 16AWG
Fixed Terminal Blocks PTSA 1.5/5-3.5-Z
Phoenix Contact Printklem PTSA 1,5/ 5-3,5-Z - 1985221
TERM BLOCK 5POS 45DEG 3.5MM PCB

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSA 1.5/5-3,5-Z
  • PTSA1.5/5-3,5-Z

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins5
Weight2.479988 g
Technical
Current2 A
Current Rating2 A
Max Current Rating2 A
Max Supply Voltage250 V
Number of Circuits5
Number of Contacts5
Number of Levels1
Number of Poles5
Number of Positions5
Number of Positions Per Level5
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth12 mm
Height13.1 mm
Length12 mm
Pitch3.5 mm
Stripping Length8 mm
Width19 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985221.

Farnell
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages6 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL, VDE
Flammability RatingUL94 V-2
Lead FreeLead Free
RoHSCompliant