Phoenix Contact 1985205

PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985205
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins3
Weight1.540003 g
Technical
Ambient Temperature Range High100 °C
Current2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature100 °C
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth12 mm
Height13.1 mm
Length12 mm
Pitch3.5 mm
Stripping Length8 mm
Width16.7 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985205.

Farnell
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages14 years ago
Electro Sonic
Datasheet5 pages7 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages20 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-41.15%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1985205.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1985205 provided by its distributors.

PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985205
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s)
Tb, Wire To Brd, 3Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact PTSA 1.5/3-3,5-Z

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSA 1.5/3-3,5-Z
  • PTSA1.5/3-3,5-Z

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins3
Weight1.540003 g
Technical
Ambient Temperature Range High100 °C
Current2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature100 °C
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth12 mm
Height13.1 mm
Length12 mm
Pitch3.5 mm
Stripping Length8 mm
Width16.7 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985205.

Farnell
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages14 years ago
Electro Sonic
Datasheet5 pages7 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages20 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL, VDE
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant